+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | interface | |
Kind of integrated circuit | transceiver | |
Data transfer rate | 20kbps | |
Mounting | SMD | |
Case | SO8 | |
Kind of package | tube | |
Output voltage | 3.3V DC | |
Manufacturer standard package | 100pcs. | |
Part status | Not recommended for new designs |