+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2025-330E/SN

IC: interface; transceiver; 20kbps; 6÷18VDC; A/E/USART,LIN; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2025-330E/SN
TME Symbol:
MCP2025-330E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
20kbps
Mounting
SMD
Case
SO8
Integrated circuit features
RESET output
Operating temperature
-40...125°C
Kind of package
tube
Output voltage
3.3V DC
Manufacturer standard package
100pcs.
Part status
Not recommended for new designs
Supply voltage
  • 6...18V DC
Interface
  • A/E/USART
  • LIN
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2025-330E/SN
49 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.70 USDGross price for quantities from 25 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs