+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2150T-I/SO

IC: line transmitter-receiver; reel,tape; -40÷125°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2150T-I/SO
TME Symbol:
MCP2150T-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
line transmitter-receiver
Kind of package
reel, tape
Manufacturer standard package
1100pcs.
Operating temperature
-40...125°C
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2150T-I/SO
0 in TME stock
Net price for quantities from 1100 pcs - 3.01 GBPGross price for quantities from 1100 pcs - 3.01 GBP
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.