+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MCP2210T-I/SS

IC: USB controller; SPI,USB; SSOP20; reel,tape; 3.3÷5.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2210T-I/SS
TME Symbol:
MCP2210T-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB controller
Case
SSOP20
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Interface
  • SPI
  • USB
Supply voltage
  • 3.3...5.5V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2210T-I/SS
0 in TME stock
Net price for quantities from 1600 pcs - 1.75 EURGross price for quantities from 1600 pcs - 1.75 EUR
No. of pieces (Multiplicity: 1 600)