+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP22301-2I/KYX

IC: USB interface; SPI,USB; USB controller; VQFN40; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP22301-2I/KYX
TME Symbol:
MCP22301-2I/KYX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
USB controller
Case
VQFN40
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Operating voltage
1.62...1.98V
DC supply current
23.8mA
Manufacturer standard package
490pcs.
Interface
  • SPI
  • USB
Supply voltage
  • 4.75...5.25V
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP22301-2I/KYX
0 in TME stock
Net price for quantities from 490 pcs - 1.67 USDGross price for quantities from 490 pcs - 1.67 USD
No. of pieces (Multiplicity: 490)