+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP25055T-I/SL

IC: CAN interface; SOIC14; -40÷85°C; No.of rec: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP25055T-I/SL
TME Symbol:
MCP25055T-I/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN interface
Case
SOIC14
Integrated circuit features
PWM
Interface
CAN
Mounting
SMD
Operating temperature
-40...85°C
Number of receivers
1
Kind of package
reel, tape
Operating voltage
2.7...5.5V
Manufacturer standard package
2600pcs.
Supply voltage
  • 5.5V
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP25055T-I/SL
0 in TME stock
Net price for quantities from 2600 pcs - 2.78 EURGross price for quantities from 2600 pcs - 2.78 EUR
No. of pieces (Multiplicity: 2 600)