+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MCP2515T-E/ML

IC: CAN controller; 1Mbps; QFN20; -40÷125°C; reel,tape; 2.7÷5.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2515T-E/ML
TME Symbol:
MCP2515T-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
1Mbps
Case
QFN20
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Interface
  • CAN
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.058 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2515T-E/ML
0 in TME stock
Net price for quantities from 3300 pcs - 2.07 EURGross price for quantities from 3300 pcs - 2.07 EUR
No. of pieces (Multiplicity: 3 300)