+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2518FDT-H/QBB

IC: CAN interface; 8Mbps; VDFN14; -40÷150°C; No.of rec: 1; 2.7÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2518FDT-H/QBB
TME Symbol:
MCP2518FDT-H/QBB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN interface
Data transfer rate
8Mbps
Case
VDFN14
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
1
Kind of package
reel, tape
Manufacturer standard package
6000pcs.
Interface
  • CAN
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.061 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2518FDT-H/QBB
0 in TME stock
Net price for quantities from 6000 pcs - 1.33 EURGross price for quantities from 6000 pcs - 1.33 EUR
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.