+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2518FDT-H/SL

IC: CAN controller; 8Mbps; 2.7÷5.5VDC; SO14; -40÷125°C; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2518FDT-H/SL
TME Symbol:
MCP2518FDT-H/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
8Mbps
Case
SO14
Interface
SPI
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight0.198 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2518FDT-H/SL
0 in TME stock
Net price for quantities from 2600 pcs - 1.26 EURGross price for quantities from 2600 pcs - 1.26 EUR
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.
Packaging method by the manufacturerReel = 20 pcs