+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2561FD-H/MF

IC: CAN controller; 8Mbps; VDFN8; -40÷150°C; No.of rec: 1; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2561FD-H/MF
TME Symbol:
MCP2561FD-H/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
8Mbps
Case
VDFN8
Interface
CAN
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
1
Kind of package
tube
Manufacturer standard package
120pcs.
Supply voltage
  • 4.5...5.5V
Gross weight0.044 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2561FD-H/MF
0 in TME stock
Net price for quantities from 360 pcs - 0.91 EURGross price for quantities from 360 pcs - 0.91 EUR
No. of pieces (Multiplicity: 120)
Minimum order quantity: 360.
Multiplicity: 120.