+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2562-H/P

IC: CAN transceiver; Ch: 1; 1Mbps; 1.8÷5.5VDC; PDIP8; -40÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2562-H/P
TME Symbol:
MCP2562-H/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Number of channels
1
Data transfer rate
1Mbps
Case
PDIP8
Mounting
THT
Operating temperature
-40...150°C
Kind of package
tube
Manufacturer standard package
60pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2562-H/P
0 in TME stock
Net price for quantities from 360 pcs - 0.99 EURGross price for quantities from 360 pcs - 0.99 EUR
No. of pieces (Multiplicity: 360)
Minimum order quantity: 360.
Multiplicity: 360.