+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3008T-E/SL

IC: A/D converter; Ch: 4; 200ksps; 2.7÷5.5V; SOIC16; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3008T-E/SL
TME Symbol:
MCP3008T-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
4
Sampling speed
200ksps
Operating voltage
2.7...5.5V
Case
SOIC16
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Interface
  • serial
  • SPI
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3008T-E/SL
0 in TME stock
Net price for quantities from 2600 pcs - 1.90 EURGross price for quantities from 2600 pcs - 1.90 EUR
No. of pieces (Multiplicity: 2 600)