+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3021A4T-E/OT

IC: A/D converter; Ch: 1; 10bit; 22ksps; 2.7÷5.5V; SOT23-5


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3021A4T-E/OT
TME Symbol:
MCP3021A4T-E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
10bit
Sampling speed
22ksps
Operating voltage
2.7...5.5V
Case
SOT23-5
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max INL
±1LSB
Max DNL
±1LSB
Integrated circuit features
LPC
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Operating current
175µA
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3021A4T-E/OT
0 in TME stock
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 5 pcs - 1.20 EURGross price for quantities from 5 pcs - 1.20 EUR
Net price for quantities from 25 pcs - 1.05 EURGross price for quantities from 25 pcs - 1.05 EUR
Net price for quantities from 100 pcs - 1.02 EURGross price for quantities from 100 pcs - 1.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 pcs