+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP33141-025-E/MS

IC: A/D converter; 1.7÷1.9V; MSOP10; IN: single-ended; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP33141-025-E/MS
TME Symbol:
MCP33141-025-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Operating voltage
1.7...1.9V
Case
MSOP10
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
single-ended
Kind of architecture
SAR
Kind of package
tube
Manufacturer standard package
100pcs.
Interface
  • 3-wire
  • serial
  • SPI
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP33141-025-E/MS
0 in TME stock
Net price for quantities from 400 pcs - 0.86 EURGross price for quantities from 400 pcs - 0.86 EUR
No. of pieces (Multiplicity: 100)