+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP33141-10-E/MN

IC: A/D converter; Ch: 0; 1Msps; 1.7÷1.9V; TDFN10; IN: single-ended


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP33141-10-E/MN
TME Symbol:
MCP33141-10-E/MN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
0
Sampling speed
1Msps
Operating voltage
1.7...1.9V
Case
TDFN10
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
single-ended
Kind of architecture
SAR
Kind of package
tube
Manufacturer standard package
120pcs.
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP33141-10-E/MN
0 in TME stock
No. of pieces (Multiplicity: 120)
Minimum order quantity: 360.
Multiplicity: 120.
Net price for quantities from 360 pcs - 1.14 EURGross price for quantities from 360 pcs - 1.14 EUR