+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3421A1T-E/CH

IC: A/D converter; Ch: 1; 18bit; 4sps; 2.7÷5.5V; SOT23-6; reel

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3421A1T-E/CH
TME Symbol:
MCP3421A1T-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
18bit
Sampling speed
4sps
Operating voltage
2.7...5.5V
Case
SOT23-6
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Integrated circuit features
delta-sigma
Kind of package
reel
Manufacturer standard package
3000pcs.
Operating current
155µA
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3421A1T-E/CH
2799 in TME stock
Net price for quantities from 1 pcs - 2.66 EURGross price for quantities from 1 pcs - 2.66 EUR
Net price for quantities from 5 pcs - 2.49 EURGross price for quantities from 5 pcs - 2.49 EUR
Net price for quantities from 25 pcs - 2.23 EURGross price for quantities from 25 pcs - 2.23 EUR
Net price for quantities from 100 pcs - 2.02 EURGross price for quantities from 100 pcs - 2.02 EUR
Net price for quantities from 500 pcs - 1.97 EURGross price for quantities from 500 pcs - 1.97 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs