+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3421A3T-E/CH

IC: A/D converter; Ch: 1; 18bit; 240sps; 2.7÷5.5V; SOT23-6

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3421A3T-E/CH
TME Symbol:
MCP3421A3T-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
18bit
Sampling speed
240sps
Operating voltage
2.7...5.5V
Case
SOT23-6
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3421A3T-E/CH
0 in TME stock
Net price for quantities from 3000 pcs - 2.03 EURGross price for quantities from 3000 pcs - 2.03 EUR
No. of pieces (Multiplicity: 3 000)