+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP37D21-80E/TE

IC: A/D converter; Ch: 8; 14bit; 80Msps; 1.2÷1.8V; TFBGA121; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP37D21-80E/TE
TME Symbol:
MCP37D21-80E/TE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
14bit
Sampling speed
80Msps
Operating voltage
1.2...1.8V
Case
TFBGA121
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of architecture
pipelined
Max INL
±0.125LSB
Max DNL
±0.03LSB
Kind of package
in-tray
Manufacturer standard package
348pcs.
Operating current
2mA
Gross weight0.127 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP37D21-80E/TE
10 in TME stock
Net price for quantities from 1 pcs - 37.14 EURGross price for quantities from 1 pcs - 37.14 EUR
Net price for quantities from 3 pcs - 34.89 EURGross price for quantities from 3 pcs - 34.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts