+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3909T-I/SS

IC: interface; serial,SPI; SMD; SSOP24; reel,tape; 4.5÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3909T-I/SS
TME Symbol:
MCP3909T-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Case
SSOP24
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
4.5...5.5V
Manufacturer standard package
2100pcs.
Interface
  • serial
  • SPI
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP3909T-I/SS
0 in TME stock
Net price for quantities from 2100 pcs - 1.81 EURGross price for quantities from 2100 pcs - 1.81 EUR
No. of pieces (Multiplicity: 2 100)