+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP39F521-E/MQ

IC: power detector; I2C; 24bit; 512BEEPROM; QFN28; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP39F521-E/MQ
TME Symbol:
MCP39F521-E/MQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power detector
Interface
I2C
Converter resolution
24bit
Memory
512B EEPROM
Case
QFN28
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
2.7...3.6V
Number of channels
2
Operating current
15mA
Max INL
±2LSB
Max DNL
±1.5LSB
Manufacturer standard package
73pcs.
Integrated circuit features
  • 16bit calculation core
  • delta-sigma
  • low-drift
Gross weight0.068 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MCP39F521-E/MQ
0 in TME stock
No. of pieces (Multiplicity: 146)
Minimum order quantity: 146.
Multiplicity: 146.
Net price for quantities from 146 pcs - 2.82 USDGross price for quantities from 146 pcs - 2.82 USD