+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4242-503E/MF

IC: digital potentiometer; SPI; SMD; Ch: 2; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4242-503E/MF
TME Symbol:
MCP4242-503E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital potentiometer
Interface
SPI
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...125°C
Manufacturer standard package
120pcs.
Number of channels
2
Kind of package
tube
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP4242-503E/MF
0 in TME stock
No. of pieces (Multiplicity: 120)
Minimum order quantity: 360.
Multiplicity: 120.
Net price for quantities from 360 pcs - 0.92 EURGross price for quantities from 360 pcs - 0.92 EUR