+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4706A0T-E/CH

IC: D/A converter; 8bit; Ch: 1; 2.7÷5.5V; SOT23-6; -40÷125°C; reel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4706A0T-E/CH
TME Symbol:
MCP4706A0T-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
SOT23-6
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max DNL
±0.05LSB
Kind of package
reel
Manufacturer standard package
3000pcs.
Max INL
±0.907LSB
Integrated circuit features
LPC
Operating current
210µA
Gross weight0.018 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

*
MCP4706A0T-E/CH
1154 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 3 000 pcs