+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4716A2T-E/CH

IC: D/A converter; 10bit; Ch: 1; Uoper: 2.7÷5.5V; SOT23-6; -40÷125°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4716A2T-E/CH
TME Symbol:
MCP4716A2T-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
SOT23-6
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Interface
  • I2C
  • serial
Supply voltage
  • 2.7...5.5V
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4716A2T-E/CH
0 in TME stock
Net price for quantities from 3000 pcs - 0.72 EURGross price for quantities from 3000 pcs - 0.72 EUR
No. of pieces (Multiplicity: 3 000)