+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP47FVB28-20E/ST

IC: D/A converter; 12bit; Ch: 8; TSSOP20; -40÷125°C; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP47FVB28-20E/ST
TME Symbol:
MCP47FVB28-20E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
8
Case
TSSOP20
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
74pcs.
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP47FVB28-20E/ST
0 in TME stock
Net price for quantities from 1 pcs - 10.86 EURGross price for quantities from 1 pcs - 10.86 EUR
Net price for quantities from 5 pcs - 9.61 EURGross price for quantities from 5 pcs - 9.61 EUR
Net price for quantities from 25 pcs - 9.07 EURGross price for quantities from 25 pcs - 9.07 EUR
Net price for quantities from 74 pcs - 8.22 EURGross price for quantities from 74 pcs - 8.22 EUR
No. of pieces (Multiplicity: 1)