+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MCP4921-E/P

IC: D/A converter; 12bit; Ch: 1; 2.7÷5.5V; DIP8; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4921-E/P
TME Symbol:
MCP4921-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
DIP8
Mounting
THT
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±0.75LSB
Kind of package
tube
Manufacturer standard package
60pcs.
Max INL
±12LSB
Operating current
175µA
Gross weight0.487 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4921-E/P
190 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 2 pcs - 2.52 USDGross price for quantities from 2 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs