+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6022-I/P

IC: operational amplifier; 10MHz; Ch: 2; 2.5÷5.5VDC; DIP8; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6022-I/P
TME Symbol:
MCP6022-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
THT
Voltage supply range
2.5...5.5V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
7V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1.35mA
Input offset voltage
-0.25...0.25mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
60pcs.
Gross weight0.492 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6022-I/P
316 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.48 EUR
Net price for quantities from 60 pcs - 1.24 EURGross price for quantities from 60 pcs - 1.24 EUR
Net price for quantities from 120 pcs - 1.20 EURGross price for quantities from 120 pcs - 1.20 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 60 pcs