+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP603-I/P

IC: operational amplifier; 2.8MHz; Ch: 1; Uoper: 2.7÷6V; DIP8; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP603-I/P
TME Symbol:
MCP603-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
1
Operating voltage
2.7...6V
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
2.3V/μs
Input offset voltage
2mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
60pcs.
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP603-I/P
0 in TME stock
Net price for quantities from 720 pcs - 0.43 EURGross price for quantities from 720 pcs - 0.43 EUR
No. of pieces (Multiplicity: 60)