+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6033-E/SN

IC: operational amplifier; 10kHz; Ch: 1; 0.15mV; tube; IB: 1pA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6033-E/SN
TME Symbol:
MCP6033-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10kHz
Number of channels
1
Mounting
SMT
Operating temperature
-40...125°C
Slew rate
4mV/μs
Input offset voltage
0.15mV
Kind of package
tube
Input bias current
1pA
Input offset current
0.1nA
Manufacturer standard package
100pcs.
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.088 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6033-E/SN
0 in TME stock
Net price for quantities from 500 pcs - 0.68 EURGross price for quantities from 500 pcs - 0.68 EUR
No. of pieces (Multiplicity: 100)