+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MCP6034T-E/SL

IC: operational amplifier; 10kHz; Ch: 4; Uoper: 1.8÷5.5V; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6034T-E/SL
TME Symbol:
MCP6034T-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10kHz
Number of channels
4
Operating voltage
1.8...5.5V
Mounting
SMT
Operating temperature
-40...125°C
Slew rate
4mV/μs
Quiescent current
0.9µA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
0.1nA
Manufacturer standard package
2600pcs.
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6034T-E/SL
0 in TME stock
Net price for quantities from 2600 pcs - 1.54 EURGross price for quantities from 2600 pcs - 1.54 EUR
No. of pieces (Multiplicity: 2 600)