+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 2.8MHz | |
Number of channels | 4 | |
Mounting | THT | |
Case | DIP14 | |
Operating temperature | -40...125°C | |
Slew rate | 2.3V/μs | |
Input offset voltage | 2mV | |
Kind of package | tube | |
Input bias current | 1pA | |
Input offset current | 5nA | |
Manufacturer standard package | 30pcs. |