+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MCP6044-E/SL

IC: operational amplifier; 14kHz; Ch: 4; Uoper: 1.4÷6V; Uio: 3mV

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6044-E/SL
TME Symbol:
MCP6044-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
14kHz
Number of channels
4
Operating voltage
1.4...6V
Mounting
SMT
Operating temperature
-40...125°C
Slew rate
3mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
57pcs.
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6044-E/SL
0 in TME stock
Net price for quantities from 285 pcs - 1.21 EURGross price for quantities from 285 pcs - 1.21 EUR
No. of pieces (Multiplicity: 57)