+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP609-I/SL

IC: operational amplifier; 155kHz; Ch: 4; 2.5÷6VDC; SO14; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP609-I/SL
TME Symbol:
MCP609-I/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
155kHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...6V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
80mV/μs
Integrated circuit features
rail-to-rail output
Quiescent current
25µA
Input offset voltage
-0.25...0.25mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
57pcs.
Gross weight0.139 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP609-I/SL
155 in TME stock
Net price for quantities from 1 pcs - 1.49 EURGross price for quantities from 1 pcs - 1.49 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.45 EUR
Net price for quantities from 57 pcs - 1.38 EURGross price for quantities from 57 pcs - 1.38 EUR
Net price for quantities from 114 pcs - 1.34 EURGross price for quantities from 114 pcs - 1.34 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 57 pcs