+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6141-I/MS

IC: operational amplifier; 100kHz; Ch: 1; 1.4÷6VDC; MSOP8; -3÷3mV

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6141-I/MS
TME Symbol:
MCP6141-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.4...6V DC
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
24mV/μs
Integrated circuit features
rail-to-rail
Quiescent current
1µA
Input offset voltage
-3...3mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
100pcs.
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6141-I/MS
319 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 85 pcs - 0.61 USDGross price for quantities from 85 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 85 pcsTube = 100 pcs