+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6284T-E/SL

IC: operational amplifier; 5MHz; Ch: 4; Features: rail-to-rail; 3mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6284T-E/SL
TME Symbol:
MCP6284T-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
4
Mounting
SMT
Operating temperature
-40...125°C
Slew rate
2.5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
2600pcs.
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6284T-E/SL
0 in TME stock
Net price for quantities from 2600 pcs - 1.18 EURGross price for quantities from 2600 pcs - 1.18 EUR
No. of pieces (Multiplicity: 2 600)