+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6541UT-I/LT

IC: comparator; Cmp: 1; 4us; 1.6÷5.5V; SMT; SC70-5; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6541UT-I/LT
TME Symbol:
MCP6541UT-I/LT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Number of comparators
1
Delay time
4µs
Operating voltage
1.6...5.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
1pA
Input bias current
0.1nA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY,
*
MCP6541UT-I/LT
0 in TME stock
Net price for quantities from 3000 pcs - 0.26 EURGross price for quantities from 3000 pcs - 0.26 EUR
No. of pieces (Multiplicity: 3 000)