+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 60MHz | |
Number of channels | 1 | |
Operating voltage | 2.5...5.5V | |
Mounting | SMT | |
Case | SOT23-6 | |
Operating temperature | -40...125°C | |
Slew rate | 32V/μs | |
Quiescent current | 6mA | |
Input offset voltage | 8mV | |
Kind of package | reel, tape | |
Input bias current | 6pA | |
Input offset current | 6nA | |
Manufacturer standard package | 3000pcs. |