+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP664T-E/ST

IC: operational amplifier; 60MHz; TSSOP14; Iquiesc: 6mA; 1.8mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP664T-E/ST
TME Symbol:
MCP664T-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
60MHz
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
32V/μs
Quiescent current
6mA
Input offset voltage
1.8mV
Kind of package
reel, tape
Input bias current
6pA
Manufacturer standard package
2500pcs.
Integrated circuit features
  • high speed
  • rail-to-rail output
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP664T-E/ST
0 in TME stock
Net price for quantities from 2500 pcs - 1.66 EURGross price for quantities from 2500 pcs - 1.66 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.