+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 60MHz | |
Mounting | SMT | |
Case | QFN16 | |
Operating temperature | -40...125°C | |
Slew rate | 32V/μs | |
Input offset voltage | 1.8mV | |
Kind of package | reel, tape | |
Input bias current | 6pA | |
Manufacturer standard package | 3300pcs. |