+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6C26T-200E/LTY

IC: instrumentation amplifier; 9MHz; 2.7÷5.5VDC; SC70-6; 200V/V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6C26T-200E/LTY
TME Symbol:
MCP6C26T-200E/LTY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
instrumentation amplifier
Bandwidth
9MHz
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SC70-6
Operating temperature
-40...125°C
Integrated circuit features
zero-drift
Gain
200V/V
Input offset voltage
15µV
Kind of package
reel, tape
Kind of integrated circuit
current sense
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6C26T-200E/LTY
0 in TME stock
Net price for quantities from 3000 pcs - 0.32 EURGross price for quantities from 3000 pcs - 0.32 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.