+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6D11T-E/MS

IC: operational amplifier; 90MHz; Ch: 1; MSOP8; Iquiesc: 1.4mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6D11T-E/MS
TME Symbol:
MCP6D11T-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
90MHz
Number of channels
1
Mounting
SMT
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
25V/μs
Quiescent current
1.4mA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
-700000pA
Input offset current
60nA
Manufacturer standard package
2500pcs.
Integrated circuit features
  • differential
  • differential amplifier
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6D11T-E/MS
0 in TME stock
Net price for quantities from 2500 pcs - 1.34 EURGross price for quantities from 2500 pcs - 1.34 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.