+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MCP6H72T-E/MNY

IC: operational amplifier; 2.7MHz; TDFN8; Iquiesc: 480uA; 1mV

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6H72T-E/MNY
TME Symbol:
MCP6H72T-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2.7MHz
Mounting
SMT
Case
TDFN8
Operating temperature
-40...125°C
Slew rate
2V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
480µA
Input offset voltage
1mV
Kind of package
reel, tape
Input bias current
10pA
Manufacturer standard package
3300pcs.
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6H72T-E/MNY
0 in TME stock
Net price for quantities from 3300 pcs - 1.20 EURGross price for quantities from 3300 pcs - 1.20 EUR
No. of pieces (Multiplicity: 3 300)