+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6N11-002E/SN

IC: operational amplifier; 1MHz; Ch: 1; 1.8÷5.5VDC; SO8; 100dB; 2V/V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6N11-002E/SN
TME Symbol:
MCP6N11-002E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
6V/μs
Open-loop gain
100dB
Integrated circuit features
rail-to-rail
Quiescent current
1.1mA
Gain
2V/V
Input offset voltage
0.35mV
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.124 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6N11-002E/SN
0 in TME stock
Net price for quantities from 300 pcs - 1.31 USDGross price for quantities from 300 pcs - 1.31 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.