+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6N11T-005E/SN

IC: operational amplifier; 2.5MHz; Ch: 1; Features: rail-to-rail

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6N11T-005E/SN
TME Symbol:
MCP6N11T-005E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
1
Mounting
SMT
Operating temperature
-40...125°C
Slew rate
9V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.85mV
Kind of package
reel, tape
Input bias current
10pA
Manufacturer standard package
3300pcs.
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6N11T-005E/SN
0 in TME stock
Net price for quantities from 3300 pcs - 1.14 EURGross price for quantities from 3300 pcs - 1.14 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.