+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6N16T-010E/MS

IC: operational amplifier; 5MHz; Ch: 1; Uoper: 1.8÷5.5V; MSOP8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6N16T-010E/MS
TME Symbol:
MCP6N16T-010E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
1
Operating voltage
1.8...5.5V
Mounting
SMT
Case
MSOP8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Quiescent current
0.5mA
Input offset voltage
22mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Manufacturer standard package
2500pcs.
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6N16T-010E/MS
0 in TME stock
Net price for quantities from 2500 pcs - 1.71 EURGross price for quantities from 2500 pcs - 1.71 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.