+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6S22-I/SN

IC: operational amplifier; 2÷12MHz; Ch: 2; 2.5÷5.5V; SO8; 1.1mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6S22-I/SN
TME Symbol:
MCP6S22-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2...12MHz
Number of channels
2
Operating voltage
2.5...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Integrated circuit features
rail-to-rail
Interface
SPI
Operating current
1.1mA
Kind of package
tube
Kind of integrated circuit
programmable gain amplifiers PGAs
Manufacturer standard package
100pcs.
Gain
  • 1V/V
  • 2V/V
  • 4V/V
  • 5V/V
  • 8V/V
  • 10V/V
  • 16V/V
  • 32V/V
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6S22-I/SN
81 in TME stock
Net price for quantities from 1 pcs - 2.01 EURGross price for quantities from 1 pcs - 2.01 EUR
Net price for quantities from 5 pcs - 1.87 EURGross price for quantities from 5 pcs - 1.87 EUR
Net price for quantities from 25 pcs - 1.84 EURGross price for quantities from 25 pcs - 1.84 EUR
Net price for quantities from 100 pcs - 1.62 EURGross price for quantities from 100 pcs - 1.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.