+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 80kHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | 1.6...5.5V DC | |
Case | MSOP8 | |
Operating temperature | -40...125°C | |
Slew rate | 30mV/μs | |
Quiescent current | 11µA | |
Input offset voltage | 8µV | |
Kind of package | reel, tape | |
Input bias current | 5pA | |
Input offset current | 50pA | |
Application | automotive industry | |
Manufacturer standard package | 2500pcs. |