+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 80kHz | |
Number of channels | 4 | |
Mounting | SMT | |
Case | TSSOP14 | |
Operating temperature | -40...125°C | |
Slew rate | 30mV/μs | |
Input offset voltage | 25µV | |
Kind of package | reel, tape | |
Input bias current | 5pA | |
Input offset current | 5pA | |
Manufacturer standard package | 2500pcs. |