+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6V27T-E/MSVAO

IC: operational amplifier; 2MHz; Ch: 2; 2.3÷5.5VDC; MSOP8; 2uV

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V27T-E/MSVAO
TME Symbol:
MCP6V27T-E/MSVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.3...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
2µV
Kind of package
reel, tape
Input bias current
7pA
Input offset current
70pA
Application
automotive industry
Manufacturer standard package
2500pcs.
Integrated circuit features
  • auto-zero
  • rail-to-rail
  • zero-drift
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6V27T-E/MSVAO
0 in TME stock
Net price for quantities from 2500 pcs - 2.27 EURGross price for quantities from 2500 pcs - 2.27 EUR
No. of pieces (Multiplicity: 2 500)