+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP73831EV

Dev.kit: evaluation; Iout: 500mA; 4.2V; Usup: 5.2VDC; Uoper: 5.2VDC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73831EV
TME Symbol:
MCP73831EV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Output current
0.5A
Output voltage
4.2V, 4.2V DC
Operating voltage
5.2V DC
Kit contents
base board
Supply voltage
  • 5.2V DC
Gross weight98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MCP73831EV
0 in TME stock
Net price for quantities from 1 pcs - 69.57 USDGross price for quantities from 1 pcs - 69.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.