+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP7383XRD-PPM

Dev.kit: evaluation; 4.5V; Usup: 5VDC; Uoper: 5VDC; Kit: base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP7383XRD-PPM
TME Symbol:
MCP7383XRD-PPM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Output voltage
4.5V
Operating voltage
5V DC
Kit contents
base board
Supply voltage
  • 5V DC
Gross weight120 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MCP7383XRD-PPM
0 in TME stock
Net price for quantities from 1 pcs - 61.97 USDGross price for quantities from 1 pcs - 61.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.